
SPST-NO power relay featuring a 12VDC coil with 75mA current, 1W power, 160 Ohm resistance, and non-latching operation. Contact ratings include 25A current and 277VAC voltage, with Tin, Silver contact material. This through-hole mount relay offers 20ms operate and 10ms release times, operating within a -30°C to 55°C temperature range. Dimensions are 30.4mm length, 16mm width, and 26.5mm height.
Sign in to ask questions about the TE Connectivity PCFN-112D2M,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PCFN-112D2M,000 technical specifications.
| Coil Current | 75mA |
| Coil Power | 1W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.043inch |
| Length | 30.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PCF, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 28g |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCFN-112D2M,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
