
General purpose electromechanical relay for power applications. Features a 5V DC coil with 200mW power consumption and 125 Ohm resistance. Contacts rated for 3A at 250V AC, with a maximum voltage rating of 400V AC. Offers a silver contact material and SPST throw configuration. Designed for PCB mounting with through-hole termination, operating within a -30°C to 90°C temperature range.
Sign in to ask questions about the TE Connectivity PCJ-105D3MH,301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PCJ-105D3MH,301 technical specifications.
| Application(s) | POWER |
| Coil Current | 3A |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 7mm |
| Height | 0.591inch |
| Length | 0.803inch |
| Life (Cycles) | 100000Cycles |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Packaging | Box |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.141oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCJ-105D3MH,301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
