This general purpose DPDT power relay has a 48V DC coil with a current rating of 18.5mA and a power rating of 900mW. The contact material is silver and cadmium with a current rating of 5A. The relay is non-latching and has an operating temperature range of -40°C to 55°C. It is available in a bulk packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | PCL, OEG |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |