Checking distributor stock and pricing after the page loads.
| Coil Current | 35.3mA |
| Coil Resistance | 3.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Compliant |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PCL, OEG |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| RoHS | Compliant |