
DPDT power relay with a 12VDC coil voltage, 75mA coil current, and 160 Ohm coil resistance. Features a 15A contact current rating with silver/cadmium contact material and a maximum AC voltage rating of 120V. This general-purpose relay offers a 15ms operate time and 8ms release time, with a plug-in mounting style for socketable applications. Operating temperature range is -40°C to 55°C.
TE Connectivity PCLH-202D1S,000 technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Height | 33.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | No |
| Series | PCLH, OEG |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity PCLH-202D1S,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.