This general purpose relay features a coil resistance of 160 ohms and a non-latching coil type. It can handle a maximum current rating of 15 amps and has a maximum operating temperature of 55°C. The relay is socketable and plug-in mountable, with a DPDT throw configuration. It is compliant with RoHS regulations and has a power consumption of 1.4 watts.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.4W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PCLH, OEG |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |