
General purpose electromechanical relay featuring a 5A contact current rating and SPST throw configuration. Coil specifications include 5V DC, 150mW power, and 208 Ohm resistance, with a non-latching type. Contacts are silver with gold plating, rated for 30V DC. This relay offers a 3A switching current, PCB termination, and operates within a -30°C to 70°C temperature range. Dimensions are 20mm length, 5mm width, and 12.5mm height, with a weight of 3g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PCN-105D3MHZ,001B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PCN-105D3MHZ,001B technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 208R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 5A |
| ELV | Compliant |
| Height | 12.5mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 3A |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 3g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PCN-105D3MHZ,001B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
