The PCN-112D3MHZ,000 is an OEG slimline PCB relay from the PCN series manufactured by TE Connectivity Potter & Brumfield. It is a monostable general-purpose power relay featuring a 1 Form A (SPST-NO) contact arrangement with a 3 Amp current rating. The device operates on a 12VDC coil with a 1200 Ohm resistance. Its ultra-slim 5mm width allows for high-density mounting on printed circuit boards, making it suitable for PLC, temperature control, and I/O module applications. The relay is housed in an RTIII environmental protection category casing and features gold-plated silver nickel contacts for reliable switching.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 1 Form A (SPST-NO) |
| Contact Current Rating | 3A |
| Coil Voltage Rating | 12VDC |
| Coil Resistance | 1200Ω |
| Coil Power Rating Class | 120mW |
| Contact Switching Voltage (Max) | 277VAC |
| Contact Switching Voltage (Max) | 125VDC |
| Operating Temperature Range | -40 to 85°C |
| Product Length | 20mm |
| Product Width | 5mm |
| Product Height | 12.5mm |
| Contact Material | Silver Nickel (AgNi), Gold Plated |
| Coil Magnetic System | Monostable, DC |
| Mounting Type | Through Hole |
| Number of Poles | 1 |
| RoHS | Compliant |
| REACH | Unaffected |
| Agencies | VDE, cURus, CQC |