
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 24VDC with a current draw of 82.75mA and a resistance of 290 Ohms. Contact rating is 10A, with a maximum current rating of 20A and a maximum DC voltage rating of 320V. Panel mount design with stud termination, offering an operate and release time of 10ms. Operating temperature range spans from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PD10AB57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 82.75mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 20.3mm |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| Operate Time | 10ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | PD10, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD10AB57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.