
TE Connectivity PD10AC57 technical specifications.
| Coil Current | 26.6mA |
| Coil Resistance | 4.7kR |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PD10AC57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
