
The PD10BB57 is a power relay with a coil voltage of 24V DC and a coil current of 82.75mA. It has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 320V DC. The relay is rated for a maximum current of 20A and features a SPST throw configuration. It is mounted on a panel and has a stud termination. The PD10BB57 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 82.75mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 320V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
