Power Relay 12VDC 19Ohm 90A SPST-NO-DM(56.6x44.5x90.4)mm Panel Switching Relay
Sign in to ask questions about the TE Connectivity PD90XA57 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PD90XA57 technical specifications.
| Termination Type | WIRE |
| Manufacturer Series | PD90XA57 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity PD90XA57 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.