3-position, 3-pole power entry module with integrated EMI/RFI filtering. Rated for 10A and 250VAC, this module features a right-angle mounting orientation and Faston termination. Includes a fuse and operates within a -10°C to 40°C temperature range, with a leakage current of 250uA. Designed for horizontal panel mounting up to 2.9mm thick.
Checking distributor stock and pricing after the page loads.
TE Connectivity PE0SSSSX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54.1mm |
| RoHS | Compliant |