Current Transformer 3000VAC 5000mA to 4000000mA Prim. 4 Terminal Screw Terminal Busbar
Checking distributor stock and pricing after the page loads.
| Transformer Type | Moulded Case Current Transformer |
| Number of Terminals | 4 |
| High Potential | 3000VAC |
| Mounting | Busbar |
| Lead Style | Screw Terminal |
| Primary Side Current | 5000 to 4000000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 0.01 |
| Burden | 4VA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Operating Frequency | 60Hz |
| Minimum Window Size | 20mm |
| RoHS Version | 2011/65/EU |