The PE201-200/5 is a moulded case current transformer with a high potential rating of 3000VAC. It features 4 terminals and is designed for busbar mounting with screw terminal leads. The device provides an accuracy of 0.01 and a burden of 8. It operates within a temperature range of -20 to 70 degrees Celsius and at a frequency of 60 Hz. The transformer is suitable for a wide range of primary side currents, from 5000 to 4,000,000.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Moulded Case Current Transformer |
| Number of Terminals | 4 |
| High Potential | 3000VAC |
| Mounting | Busbar |
| Lead Style | Screw Terminal |
| Primary Side Current | 5000 to 4000000mA |
| Secondary Side Current | 5000mA |
| Accuracy | 0.01 |
| Burden | 8VA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Operating Frequency | 60Hz |
| Minimum Window Size | 20mm |
| RoHS Version | 2011/65/EU |