TE Connectivity PE201-80/5 technical specifications.
| Input Current | 80A |
| Max Frequency | 60Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Primary Current | 80A |
| Secondary Current | 5A |
| Termination | Screw |
| Test Voltage | 3kV |
| Turns Ratio | 80:5 |
| Weight | 0.4kg |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PE201-80/5 to view detailed technical specifications.
No datasheet is available for this part.