
This rotary switch is packaged in a molded case with a black color, measuring 25.3mm in diameter and 6.35mm in length. It is compliant with ELV standards and has a screw mount. The switch is available in a quantity of 25 per package, packaged in bulk. The switch is not radiation hardened and is part of the PH series.
TE Connectivity PH15181/4 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Diameter | 25.3mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 6.35mm |
| Material | Phenolic |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PH |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PH15181/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.