RF Bipolar Transistors
TE Connectivity PH2731-75L technical specifications.
| Package/Case | Metal |
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 8.86dB |
| Max Collector Current | 7A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.