
Surface mount resettable fuse with 350mA hold current and 750mA trip current. Features a 6V DC rating, 100A maximum interrupt current, and 500mW power dissipation. Operates within a temperature range of -40°C to 85°C. UL and CSA approved, ELV and RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the TE Connectivity PICOSMDC035S-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PICOSMDC035S-2 technical specifications.
| Approvals | UL, CSA |
| ELV | Compliant |
| Height | 0.68mm |
| Hold Current | 350mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (DC) | 6V |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time to Trip | 0.2s |
| Trip Current | 750mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PICOSMDC035S-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
