
Round knob accessory for rotary switches, featuring a 19mm diameter. Constructed from durable phenolic and plastic materials in a black finish. Designed for general electromechanical applications.
Sign in to ask questions about the TE Connectivity PK50B1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PK50B1/4 technical specifications.
| Body Material | Phenolic, Plastic |
| Color | Black |
| Diameter | 19mm |
| Material | Plastic, Phenolic |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | PK |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PK50B1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
