
TE Connectivity PKB90B1/4 technical specifications.
| Body Material | Phenolic, Plastic |
| Color | Black |
| Diameter | 38.1mm |
| ELV | Compliant |
| Inside Diameter | 6.35mm |
| Lead Free | Not Applicable |
| Material | Phenolic |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | PKB |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKB90B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
