Switch Access Round Knob Rotary Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PKES120B1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Height | 16mm |
| Material | Plastic, Phenolic |
| Outside Diameter | 33mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | PKES |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKES120B1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
