
This rotary switch is 38.1mm in diameter and 0.693inch in height, made from phenolic material. It is available in a bulk packaging quantity of 25 units. The switch is compliant with ELV standards and RoHS regulations. It is not applicable for lead-free requirements and does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PKES140B1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Diameter | 38.1mm |
| ELV | Compliant |
| Height | 0.693inch |
| Lead Free | Not Applicable |
| Material | Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PKES, Alcoswitch |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKES140B1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.