
The PKES60B1/4 is a 19mm molded rotary switch from TE Connectivity. It features a phenolic body and plastic/phenolic material construction. The switch is available in a bulk packaging quantity of 25 units. The PKES60B1/4 is compliant with ELV regulations and is lead free. It has a diameter of 19mm and a height of 11.938mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PKES60B1/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PKES60B1/4 technical specifications.
| Body Material | Phenolic |
| Package/Case | Molded |
| Color | Black |
| Diameter | 19mm |
| ELV | Compliant |
| Height | 11.938mm |
| Inside Diameter | 6.35mm |
| Lead Free | Lead Free |
| Material | Plastic, Phenolic |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | PKES |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PKES60B1/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
