Time Delay & Timing Relays USE 528-PM-17DY-110
Checking distributor stock and pricing after the page loads.
| Coil Current | 40mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 25A |
| Height | 69.1mm |
| Lead Free | Lead Free |
| Length | 86.2mm |
| Mount | Chassis Mount |
| Package Quantity | 12 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | PM |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Width | 67.5mm |
| RoHS | Not Compliant |