This 3A power entry module features a shielded design and is lead free. It has a voltage rating of 250V AC and is available in a package quantity of 12. The module is designed for panel mounting via screws and has a quick connect termination. It is part of the P series and is suitable for use in filtered and unfiltered power distribution applications.
TE Connectivity PM00SSH3A technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Features | Shielded |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 12 |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.