This 3A power entry module features a flange mount design and is rated for 250V AC. It is lead free and includes a fuse for added protection. The module is available in a package quantity of 12 and is part of the P series. It can be mounted to a panel using screws and features a quick connect termination.
TE Connectivity PM00SSS30 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 12 |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.