Power Entry Module Unfiltered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector ST 1 Port
TE Connectivity PM00XSBX0 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Package Quantity | 12 |
| Series | P |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.