
Illuminated rocker switch featuring a red actuator and lens, offering SPST On-Off functionality. This panel-mount switch is rated for 16A at 250VAC and 125VAC, with tin/silver contacts and silver plating. It boasts a mechanical life of 100,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -20°C to 85°C. Designed for quick connect termination, this dust-proof switch includes neon illumination and is RoHS compliant.
TE Connectivity PRASB2-16F-BBR00 technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Neon, Illuminated, Lamp |
| Lead Free | Not Applicable |
| Lens Color | Red |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASB2-16F-BBR00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.