
SPDT/SPST Rocker Switch, ON-ON function, featuring quick connect termination. Rated for 16A at 250VAC, with a 125VAC rating also specified. Offers a mechanical life exceeding 100,000 cycles and an electrical life of 6,000 cycles. Constructed with Nylon and Polycarbonate actuator materials, and Tin/Silver contacts with Silver plating. Panel mountable with a straight orientation and a black actuator.
TE Connectivity PRASD1-16F-BB000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 15mm |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASD1-16F-BB000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
