This PR rocker switch is a panel mount device with a silver plated contact. It is compliant with ELV standards and RoHS compliant. The switch has a SPST throw configuration and is approved by UL. It is not lead free as it is not applicable to this product.
TE Connectivity PRBSB1-16F-BC000 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Contact Plating | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lens Color | Clear |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | PR |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRBSB1-16F-BC000 to view detailed technical specifications.
No datasheet is available for this part.