
Power Relay 24VAC 30A DPDT(85.73x63.8x63.5)mm
TE Connectivity PRD-11AG0-24 technical specifications.
| Coil Current | 410mA |
| Coil Resistance | 12R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AG0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
