
DPDT General Purpose Relay, 25A contact rating, 240VAC max voltage, 24VDC coil voltage. Features 9.8W coil power, 410mA coil current, and 12 Ohm coil resistance. Panel mount with screw termination, suitable for power applications. RoHS compliant, UL and CSA approved, with a -55°C to 45°C operating temperature range.
TE Connectivity PRD-11AY0-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 410mA |
| Coil Power | 9.8W |
| Coil Resistance | 12R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11AY0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
