
DPDT General Purpose Relay for power applications. Features a 12VDC coil with 169mA current and 2W power consumption. Offers a 30A contact current rating and 240VAC voltage rating. Designed for panel or chassis mounting with screw termination. Operates within a temperature range of -55°C to 80°C. RoHS compliant and UL/CSA approved.
TE Connectivity PRD-11DG0-12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 169mA |
| Coil Power | 2W |
| Coil Resistance | 71R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DG0-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
