
Power Relay 125VDC 30A DPDT(85.73x63.8x63.5)mm
TE Connectivity PRD-11DG0-125 technical specifications.
| Package/Case | 125 |
| Coil Current | 16mA |
| Coil Resistance | 7.81kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DG0-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.