
DPDT Power Relay with a 24VDC coil voltage and 30A contact current rating. Features include a 240V AC maximum voltage rating, Silver/Cadmium contact material, and screw termination. Operates within a temperature range of -55°C to 80°C with a coil power of 9.8W and coil resistance of 288 Ohms. Approvals include UL and CSA. Dimensions are 85.73mm length, 63.8mm depth, and 63.5mm height, suitable for chassis or panel mounting.
TE Connectivity PRD-11DG0-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 9.8W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Input Current | 30A |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Tray |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity PRD-11DG0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
