This is a general purpose power relay with a maximum current rating of 30A and a maximum voltage rating of 240V AC. The relay has a 12V DC coil with a current rating of 169mA and a resistance of 71 ohms. It is a non-latching type relay with an operate time of 40ms and a release time of 20ms. The relay is RoHS compliant and is packaged in bulk. It has a temperature range of -55°C to 80°C and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PRD-11DG1-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-11DG1-12 technical specifications.
| Coil Current | 169mA |
| Coil Resistance | 71R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 63.8mm |
| Length | 85.73mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 71R |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DG1-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.