DPDT power relay with a 24VDC coil voltage and 30A contact current rating. Features silver, cadmium contacts, 288 Ohm coil resistance, and 84mA coil current. Operates within a -55°C to 80°C temperature range, with 40ms operate time and 20ms release time. Chassis mountable with quick connect termination, this general-purpose relay offers a 240VAC maximum voltage rating.
TE Connectivity PRD-11DG1-24 technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 63.8mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Resistance | 288R |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DG1-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.