Power Relay 48VDC 30A DPDT(85.73x63.8x63.5)mm
Checking distributor stock and pricing after the page loads.
TE Connectivity PRD-11DG1-48 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 1.15kR |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Resistance | 1150R |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.