The PRD-11DG1-6 is a DPDT electromechanical relay with a 6VDC coil voltage, 333mA coil current, and 18 Ohm coil resistance. It has a maximum pick-up voltage of 4.5VDC and a minimum dropout voltage of 0.6VDC. The relay is rated for a maximum AC switching voltage of 240V and a maximum switching current of 30A. It features a quick connect termination style and a non-latching relay construction. The PRD-11DG1-6 operates within a temperature range of -55 to 80C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PRD-11DG1-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-11DG1-6 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 6V |
| Coil Current | 333mA |
| Coil Resistance | 18Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum Switching Current | 30A |
| Termination Style | Quick Connect |
| Relay Construction | Non-Latching |
| Operate Time | 40ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity PRD-11DG1-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.