
DPDT General Purpose Electromechanical Relay with a 20A contact current rating and 12VDC coil voltage. Features a 2W coil power consumption, 71 Ohm coil resistance, and 169mA coil current. Designed for power applications with a momentary action, silver contacts, and screw termination. Panel and chassis mountable, operating between -55°C and 80°C, with UL and CSA approvals.
Sign in to ask questions about the TE Connectivity PRD-11DH0-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-11DH0-12 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 169mA |
| Coil Power | 2W |
| Coil Resistance | 71R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 63.8mm |
| ELV | Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DH0-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
