
DPDT General Purpose Electromechanical Relay, designed for power applications. Features a 25A contact current rating with silver contacts and a 240V AC maximum voltage rating. Operates on a 24VDC coil voltage with 84mA coil current and 2000mW coil power. Panel mountable with screw termination, offering a 40ms operate time and 20ms release time. Compliant with RoHS and ELV directives, and UL/CSA approved.
TE Connectivity PRD-11DY0-24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 9.8W |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| ELV | Compliant |
| Height | 63.5mm |
| Input Current | 25A |
| Lead Free | Lead Free |
| Length | 85.73mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-11DY0-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
