
SPST-NO power relay featuring a 25A contact current rating and 277VAC maximum voltage rating. This general-purpose relay operates on a 120VAC coil voltage with 85mA coil current and 290 Ohms coil resistance, consuming 8W. It offers a 40ms operate time and 20ms release time, with silver contact material. Designed for chassis mounting with screw termination, it measures 63.3x63.75x57.9mm and is RoHS compliant.
Sign in to ask questions about the TE Connectivity PRD-1AY0-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-1AY0-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| ELV | Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 63.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-1AY0-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
