
Power Relay 120VAC 30A SPST-NO-DM(63.3x63.75x57.9)mm
Checking distributor stock and pricing after the page loads.
| Coil Current | 85mA |
| Coil Resistance | 290R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Packaging | Tray |
| Resistance | 290R |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
