
General purpose electromechanical relay featuring SPST, momentary contact configuration. Rated for 20A contact current and 125V DC maximum voltage. Coil operates at 120V AC with 9.8W power consumption and 85mA coil current. Panel mount design with screw termination. Operate time is 40ms, release time is 20ms.
TE Connectivity PRD-3AJ0-120 technical specifications.
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3AJ0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
