
General purpose electromechanical relay featuring a 24V AC coil with 9.8W power consumption, 410mA coil current, and 12Ω coil resistance. This non-latching, SPST relay offers a 20A contact current rating with silver/cadmium contacts and a 125V DC maximum voltage rating. Designed for panel mounting via a socket with screw termination, it operates within a -55°C to 45°C temperature range, with a 40ms operate time and 20ms release time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity PRD-3AJ3-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 410mA |
| Coil Resistance | 12R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 85.7mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Mounting Style | SOCKET |
| Operate Time | 40ms |
| Packaging | Tray |
| Power Consumption | 9.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3AJ3-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.