
General purpose electromechanical relay with SPST momentary contact configuration. Features a 25A contact current rating and 277V AC voltage rating, suitable for power applications. Operates with a 120V AC coil voltage, 9.8W coil power, and 85mA coil current. Panel and chassis mountable with screw termination. UL and CSA approved, RoHS compliant, and operates within a -55°C to 45°C temperature range.
Sign in to ask questions about the TE Connectivity PRD-3AY0-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-3AY0-120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.8mm |
| Height | 63.5mm |
| Length | 63.3mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Width | 63.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3AY0-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
