
General purpose electromechanical relay featuring a Single Pole Single Throw (SPST) momentary contact configuration. Coil operates at 24VDC with 84mA current and 2W power consumption, boasting a 288 Ohm resistance. Contact rating is 20A, with silver contact material, suitable for panel mounting via screw termination. Operating temperature range spans -55°C to 80°C, with operate and release times of 40ms and 20ms respectively.
Sign in to ask questions about the TE Connectivity PRD-3DH0-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-3DH0-24 technical specifications.
| Coil Current | 84mA |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Depth | 63.75mm |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Length | 63.3mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 125V |
| Mount | Chassis Mount |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-3DH0-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
