
General purpose electromechanical relay featuring SPDT, momentary contact configuration. Rated for 25A contact current and 25A maximum current, with a 277V AC maximum voltage rating. Coil operates at 240V AC, consuming 9.8W with a 43mA coil current and 1.2kΩ coil resistance. Panel mount design with screw termination, suitable for power applications. Operates within a -55°C to 45°C temperature range.
Sign in to ask questions about the TE Connectivity PRD-5AY0-240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity PRD-5AY0-240 technical specifications.
| Application(s) | POWER |
| Coil Current | 43mA |
| Coil Power | 9.8W |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-5AY0-240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.