
General purpose electromechanical relay featuring DPST momentary contacts rated for 30A at 240VAC. This panel mount relay operates with a 120VAC coil consuming 9.8W, boasting a coil resistance of 290 ohms and a coil current of 85mA. Designed for power applications, it offers a wide operating temperature range from -55°C to 45°C and includes UL and CSA approvals. Termination is via screw, and the unit is RoHS compliant.
TE Connectivity PRD-7AG0-120 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 85mA |
| Coil Power | 9.8W |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Depth | 63.75mm |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 63.3mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Chassis Mount, Panel, Chassis |
| Operate Time | 40ms |
| Packaging | Bulk |
| Power Consumption | 9.8W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | PRD |
| Termination | Screw |
| Throw Configuration | DPST |
| Type | Electromechanical |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRD-7AG0-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
